Vigortronix Line Input PCB Audio Transformers

Vigortronix Brand: Vigortronix
These Line Input Audio Transformers provide exceptional signal transfer and isolation for professional audio applications. Designed to maintain audio integrity, they ensure minimal distortion and high-frequency response, making it ideal for mixers, amplifiers, and other audio equipment. With excellent noise rejection and a compact design, these transformers are perfect for delivering clean, high-quality audio in any sound system setup.
Description Image Product Buy Pricing (Ex VAT) Turn Ratio Weight Type Mounting Type Connection Frequency Range
Vigortronix VTX-LIN1 1 0.5+0.5 10KΩ 22dBu Line Input PCB Audio Transformer
Vigortronix VTX-LIN1 1 0.5+0.5 10KΩ 22dBu Line Input PCB Audio Transformer
Standard range
Order code: 84-2442
MPN: VTX-LIN1

Despatched same day - 5 in stockAdditional quantity lead time 14 days
1+ £35.41
Price per unit Ex VAT
1:0.5+0.5 60g PCB audio transformer PCB Pins 16 to 35000Hz
Vigortronix VTX-LIN11 1 Ct 0.5+0.5 10KΩ 30dBu Line Input PCB Audio Transformer
Vigortronix VTX-LIN11 1 Ct 0.5+0.5 10KΩ 30dBu Line Input PCB Audio Transformer
Standard range
Order code: 84-2443
MPN: VTX-LIN11

Despatched same day - 15 in stockAdditional quantity lead time 14 days
1+ £40.35
Price per unit Ex VAT
1:0.5+0.5 110g PCB audio transformer PCB Pins 16 to 35000Hz
Vigortronix VTX-LIN2 4 1 10KΩ 600Ω 19dBu Line Input PCB Audio Transformer
Vigortronix VTX-LIN2 4 1 10KΩ 600Ω 19dBu Line Input PCB Audio Transformer
Standard range
Order code: 84-2444
MPN: VTX-LIN2

Despatched same day - 7 in stockAdditional quantity lead time 14 days
1+ £31.96
Price per unit Ex VAT
4:1 60g PCB audio transformer PCB Pins 16 to 35000Hz
Vigortronix VTX-LIN12 4 Ct1 10KΩ 600Ω 22dBu Line Input PCB Audio T/former
Vigortronix VTX-LIN12 4 Ct1 10KΩ 600Ω 22dBu Line Input PCB Audio T/former
Standard range
Order code: 84-2445
MPN: VTX-LIN12

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £36.39
Price per unit Ex VAT
4:1 110g PCB audio transformer PCB Pins 16 to 35000Hz

Trustpilot