Vigortronix VTX-214-003-312 3W HIGH PERFORMANCE AC-DC CONVERTER 85-305V - 12V

Order Code:

88-0083

Brand: Vigortronix MPN: VTX-214-003-312

Discontinued


A 12V 3W high performance AC-DC convertor that features a low profile case and a regulated single output. A wide input voltage range makes it suitable for a wide variety of applications.


  • Low profile < 15.5mm height
  • Input voltage range 90 to 305V AC
  • Regulated single output
  • Low standby power
  • Fully isolated Pri - Sec > 3600V
  • Rating UL 94V-0
Output Power Max 3W
Output Voltage 12V
Output Current 250mA
Dimensions 37 x 24 x 15mm
Efficiency 72%
Input Voltage 90 to 305V
Isolation Voltage (AC) 3600V

Trustpilot