Vigor V2705 Double Ratchet Wrench 10-19mm 72 Teeth 5° Rotation

Image Representative of Range

Vigor V2705 Double Ratchet Wrench 10-19mm 72 Teeth 5° Rotation

MPN
V2705
Brand
Vigor
EAN-13
4047728027052
Order Code
13-3586
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £30.55 £25.97
10+ £24.75
50+ £24.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Vigor V2705 is a double-ended ratcheting box wrench with a spanner size range of 10 to 19 mm. Manufactured by Vigor, this tool offers efficient tightening and loosening of bolts. It is commonly used in automotive and mechanical applications.
Type Double-ended ratcheting box wrench
Imperial or Metric Metric
Size Various
Length 220mm
Number of Teeth 72

Reviews

Be the first to submit a review

Trustpilot