Vigor V1461N-10X11 Double-ended Spanner 10-11 mm Anti-Skid Surface

MPN
V1461N-10X11
Brand
Vigor
EAN-13
4047728064200
Order Code
10-8951
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Vigor V1461N-10X11 double-ended open ring spanner is a versatile tool with metric sizes of 10 mm and 11 mm. Manufactured by Vigor, it features an open-end design ideal for fastening or loosening nuts and bolts. Typically used in automotive and mechanical applications, it provides precision and ease of use in tight spaces.
Type Double-ended open ring spanner
Imperial or Metric Metric
Size 10
Length 157mm
DIN Standard DIN 3110
Material properties matt chrome plating

Reviews

Be the first to submit a review

Trustpilot