Vigor V1209 Workshop Phillips Screwdriver PH 2 Blade Length 38 mm

Image Representative of Range

Vigor V1209 Workshop Phillips Screwdriver PH 2 Blade Length 38 mm

MPN
V1209
Brand
Vigor
EAN-13
4047728012096
Order Code
13-3531
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Vigor V1209 is a compact Phillips screwdriver with a PH 2 tip and a blade length of 38 mm. Manufactured by Vigor, it is designed for precise use in assembly tasks and general workshop applications. This durable tool is ideal for fastening or loosening medium-sized Phillips screws.
Length 97mm
ESD Safe No
Tip Type Phillips
VDE/1000V Approved No
Downforce Phillips
Handle Length 59mm
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Size PH 2
Type Phillips screwdriver

Reviews

Be the first to submit a review

Trustpilot