Vigor V1208 Workshop Slotted Screwdriver 5.5mm Blade Width x 38mm Length

Image Representative of Range

Vigor V1208 Workshop Slotted Screwdriver 5.5mm Blade Width x 38mm Length

MPN
V1208
Brand
Vigor
EAN-13
4047728012089
Order Code
13-3530
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 20 availableBack-order availability date - 03/08/2026

The Vigor Workshop Slotted screwdriver is a reliable tool featuring a 5.5 mm flat blade and a blade length of 38 mm. Vigor's V1208 screwdriver is ideal for precision tasks that require a narrow tool. Commonly used for flat blade keys, it is perfect for fine adjustments in detailed work.
Length 38mm
ESD Safe No
Tip Type Slotted
Tip Size 5.5mm
VDE/1000V Approved No
Downforce Slot
Range of use Workshop
Screwdriver Features Multi-purpose tool grip
Type Slotted screwdriver

Reviews

Be the first to submit a review

Trustpilot