Victorinox 1679530 SwissChamp Swiss Army Knife Black 1679530

MPN
1679530
Brand
Victorinox
EAN-13
7611160100641
Order Code
97-5254
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £117.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The SwissChamp Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small screwdriver, a bottle opener with a screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors, a multipurpose hook, a wood saw, a fish scaler with hook disgorger and a ruler, a nail file with a metal file, a nail cleaner and a metal saw, a fine screwdriver, a chisel, pliers with wire cutters and a wire crimping tool, a Phillips screwdriver, a magnifying glass, a pressurised ballpoint pen, a stainless steel pin, a mini-screwdriver and a sewing eye.

Size: 91mm (3.1/2in) long.

Victorinox SwissChamp Swiss Army Knife 1679530

Colour: Black.
Size: 91mm (3.1/2in) long.


Type Pen

Reviews

Be the first to submit a review

Trustpilot