SwissChamp Swiss Army Knife Red 1679500

Victorinox Brand: Victorinox

A Victorinox Swiss Army Knife is a combination of solid hand tool and inventive creativity. A characteristic feature of the Victorinox Swiss Army Knife is its multi-functionality, which makes it indispensable for many of life's situations. All Victorinox Swiss Army Knives are made from first class stainless steel and are guaranteed against any defects in material and workmanship.

The SwissChamp Swiss Army Knife has large and small blades, a corkscrew, a can opener with a small screwdriver, a bottle opener with a screwdriver and wire stripper, a reamer/punch tool, a keyring, tweezers, a toothpick, scissors, a multipurpose hook, a wood saw, a fish scaler with hook disgorger and a ruler, a nail file with a metal file, a nail cleaner and a metal saw, a fine screwdriver, a chisel, pliers with wire cutters and a wire crimping tool, a Phillips screwdriver, a magnifying glass, a pressurised ballpoint pen, a stainless steel pin, a mini-screwdriver and a sewing eye.

Size: 91mm (3.1/2in) long.

Victorinox SwissChamp Swiss Army Knife 1679500

Colour: Red.
Size: 91mm (3.1/2in) long.

Description Image Product Buy Pricing (Ex VAT) Type
Victorinox 1679500 SwissChamp Swiss Army Knife Red 1679500
Victorinox 1679500 SwissChamp Swiss Army Knife Red 1679500
Standard range
Order code: 97-5253
MPN: 1679500

Despatched same day - 1 in stockBack-order availability date - 04/10/2026
1+ £117.78
Price per unit Ex VAT
Pen
Victorinox 1679530 SwissChamp Swiss Army Knife Black 1679530
Victorinox 1679530 SwissChamp Swiss Army Knife Black 1679530
Standard range
Order code: 97-5254
MPN: 1679530

Despatched within 4 working days - 15 in stock
1+ £117.78
Price per unit Ex VAT
Pen

Trustpilot