Victorinox 1.6795.T2 SwissChamp Swiss Army Knife 33 Functions Blue

MPN
1.6795.T2
Brand
Victorinox
EAN-13
7611160106964
Order Code
08-0967
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 11/07/2026

The Victorinox SwissChamp 1.6795.T2 Swiss army knife is a versatile pocket toolkit with 33 functions, featuring a transparent blue design. Produced by Victorinox, it combines durability, compactness, and multi-functionality, making it ideal for outdoor adventures, DIY tasks, and everyday solutions. This Swiss knife is a reliable companion for handling cutting, screwing, and repair tasks efficiently.
Type Swiss army knife
Blade Width 2.7cm
Factory colour Blue (transparent)
Functions 33
Height 3.3cm
Length 9.1cm
Length (closed) 9.1cm
Length (open) 16.1cm
Material Stainless steel
Material (details) Stainless steel
Weight 183g

Reviews

Be the first to submit a review

Trustpilot