Victorinox 0.8120.26 Swiss Army Knife 7 Functions Silver with Cable Tools

Image Representative of Range

Victorinox 0.8120.26 Swiss Army Knife 7 Functions Silver with Cable Tools

MPN
0.8120.26
Brand
Victorinox
EAN-13
7611160013811
Order Code
13-3480
Country of Origin
Switzerland
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (20)
Qty Was Unit Price (Ex VAT)
1+ £40.96 £34.82
10+ £33.59
50+ £33.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Victorinox is the manufacturer of the Pionier 0.8120.26 Swiss army knife, which features seven functions. This silver pocket toolkit is compact and versatile, perfect for outdoor adventures or everyday tasks. Typical applications include cutting, opening bottles, and basic repairs.
Type Swiss army knife
Factory colour Silver
Functions 7
Length 9.3cm
Length (closed) 9.3cm
Length (open) 16.3cm
Material Stainless steel
Material (details) Stainless steel

Reviews

Be the first to submit a review

Trustpilot