This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

VEX Victor BB 300A Speed Controller

Order Code:  

70-6435

Brand: VEX MPN: 217-4891
 Report an error
Qty Ex Vat**
1+ £449.99

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} Vat
Contact us for lead times on larger quantities
4 in Stock, despatched same dayStandard Factory lead time 7 days

The VEX Victor BB has been designed from the ground up for combat robotics use, but also has numerous other applications where a high continuous current rating is required. The fan-less design is based on over 15 years of combat robot experience with VEX's main objective being to produce the best performing, most durable and lightweight speed controller possible.

The speed controller can be quickly switched from brake to coast mode and can also be connected to a PC via USB to set advanced features such as current limiting, throttle response and battery eliminator circuits.

The VEX Victor BB is the ideal speed controller for use with the Ampflow range of high power motors.


  • Specification:
  • Supply voltage: up to 50V (12C)
  • Input signal: PWM
  • Maximum current: 300A continuous
  • Dimensions: 77 x 77 x 39mm
  • Weight: 550g
  • Cable: 8 AWG extra-flexible

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Questions


Be the first to ask a question

Reviews


Be the first to submit a review