This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

VEX 29 Type Motor Controller

Order Code:  

70-6329

Brand: VEX MPN: 276-2193
  • Not available for Export
 Report an error
Qty Unit Price (Ex VAT)
1+ £9.49

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
68 in Stock, despatched same dayAdditional quantity lead time 3 days

The VEX Motor Controller 29 uses a standard Pulse-Width Modulation (PWM) signal, like that originating from the 3-wire ports on VEX microcontrollers, to drive a VEX 2-wire motor.


  • See the Technical Specification table for full details
  • VEX type 29 (276-2193)

Note: Keep the cable length as short as possible between the Motor Controller and the VEX microcontroller. Instead, use longer extensions between the Motor Controller and the motor if long cables are required.


Max battery voltage8.5V (with fully charged 7.2V battery)
Max current4A
Inputs
Black wireGround
Orange wirePower
White wirePWM signal: 1ms - 2ms will give full reverse to full forward, 1.5ms is neutral
Outputs
Red & black wiresMotor connections
MicrocontrollerCompatible with 3-wire motor ports on all VEX Microcontrollers

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review