Verbatim Connectors-Audio & Video-Audio & Video Adaptors 660264

Verbatim Brand: Verbatim
Verbatim offers a range of audio and video adaptors, designed to provide reliable A/V connections and enhance compatibility across various devices.
Description Image Product Buy Pricing (Ex VAT) Type Interface Audio formats supported Cable Length AV output Cables included Colour Connector A Connector 1 Connector B Connector 1 form factor Compliance certificates Connector 1 gender Connector 2 Depth Device interface Connector 2 form factor Form Factor Connector 2 gender Full HD
Verbatim 32146 CD-R Blank Discs 700MB White 52x Speed 50 Pack
Verbatim 32146 CD-R Blank Discs 700MB White 52x Speed 50 Pack
Standard range
Order code: 20-5681
MPN: 32146

Despatched within 4 working days - 6 in stock
1+ £107.44
Price per unit Ex VAT
TV/monitor Adapter AC3, DTS, LPCM Yes USB Type-A to USB Type-C Black, Grey USB-C HDMI REACH, RoHS 121.2mm USB Desktop Yes
Verbatim 32147 - SpeaKa Professional SP-7870352 Adaptors Audio & Video
Verbatim 32147 - SpeaKa Professional SP-7870352 Adaptors Audio & Video
Standard range
Order code: 20-5682
MPN: 32147

Despatched within 4 working days - 12 in stock
1+ £129.45
Price per unit Ex VAT
TV/monitor Adapter USB Type-A to USB Type-C Black, Grey USB-C HDMI RoHS, WEEE 94.2mm USB Desktop
Verbatim 49143 Store 'n' Go USB Drive 32GB Blue
Verbatim 49143 Store 'n' Go USB Drive 32GB Blue
Standard range
Order code: 20-5743
MPN: 49143

Despatched within 4 working days - 59 in stock
1+ £16.71
Price per unit Ex VAT
N/A USB 0.1m Silver (matt) USB-C plug USB Type-C HDMI socket Straight Male HDMI 55mm Right Female

Trustpilot