Verbatim 32147 - SpeaKa Professional SP-7870352 Adaptors Audio & Video

MPN
32147
Brand
Verbatim
EAN-13
0023942321477
Order Code
20-5682
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £129.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Verbatim 32147 is a high-quality audio and video adaptor designed for versatile connectivity applications. This adaptor, catalogued under alternate description 3411893, is developed for seamless integration with various display systems, including monitors, televisions, and other screen outputs, to facilitate video sharing between devices. Commonly used in engineering environments where precise and reliable visual data transmission is essential, the adaptor supports a wide array of devices. Known for its robust construction and dependable performance, this adaptor is an indispensable tool for maintaining efficient workflow in professional settings.
Type TV/monitor Adapter
Connector A USB-C
Connector B HDMI
Cables included USB Type-A to USB Type-C
Colour Black, Grey
Compliance certificates RoHS, WEEE
Depth 94.2mm
Device interface USB
Form Factor Desktop
Height 35mm
Input Current 2 A
Input Voltage 5 V
LED indicators Yes
Mac operating systems supported Mac OS X 10.2 Jaguar
Mobile operating systems supported Android 7.0
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 40°C
Output interface Wi-Fi
Plug and Play Yes
Power Supply Type USB
Product colour Black
Quantity per pack 1 pc(s)
Storage relative humidity (H-H) 10 - 85%
Storage temperature (T-T) -20 - 70°C
Sustainability certificates Triman
Sustainability compliance Yes
USB connector type USB Type-A, USB Type-C
USB port Yes
USB ports quantity 2
USB version USB 2.0
Weight 146g
Width 94.2mm
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot