Verbatim 32146 CD-R Blank Discs 700MB White 52x Speed 50 Pack

MPN
32146
Brand
Verbatim
EAN-13
0023942321460
Order Code
20-5681
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £107.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Verbatim 32146 CD-R blank discs, available in a 50 pack, are designed for data archiving and transfer, each providing a storage capacity of 700MB. These discs support a maximum write speed of 52x, allowing for efficient data recording, making them suitable for applications such as storing large databases, creating audio CDs, and backing up multimedia files. The discs feature a white surface, which can be labelled for easy identification. While primarily used for data storage, the high-speed and ample capacity make them ideal for engineers requiring reliable solutions for distributing software updates or creating system restore discs in professional environments.
Type TV/monitor Adapter
Connector A USB-C
Connector B HDMI
Audio formats supported AC3, DTS, LPCM
AV output Yes
Cables included USB Type-A to USB Type-C
Colour Black, Grey
Compliance certificates REACH, RoHS
Depth 121.2mm
Device interface USB
Form Factor Desktop
Full HD Yes
HDCP Yes
Height 37mm
Housing Material Acrylonitrile butadiene styrene (ABS)
Input Current 0.9 A
Input Voltage 5 V
LED indicators Yes
Maximum video resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 10 - 85%
Operating temperature (T-T) 0 - 40°C
Output interface Wi-Fi
Package depth 45mm
Package height 100mm
Package weight 280g
Package width 170mm
Plug and Play Yes
Power Supply Type USB
Product colour Black
Quantity per pack 1 pc(s)
Quick start guide Yes
Storage relative humidity (H-H) 10 - 85%
Storage temperature (T-T) -20 - 70°C
Supported video modes 480p, 720p, 1080p
Transmission distance 10m
USB connector type USB Type-A, USB Type-C
USB port Yes
USB ports quantity 3
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 193g
Widescreen supported Yes
Width 60.5mm
Wi-Fi standards 802.11a, 802.11b, 802.11g, Wi-Fi 4 (802.11n), Wi-Fi 5 (802.11ac)
Windows operating systems supported Windows 10, Windows 11, Windows 7, Windows 8

Reviews

Be the first to submit a review

Trustpilot