Verbatim 49143 Store 'n' Go USB Drive 32GB Blue

MPN
49143
Brand
Verbatim
EAN-13
0023942491439
Order Code
20-5743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Verbatim 49143 is a Store 'n' Go USB Drive with a capacity of 32GB, presented in a blue colour variant, as indicated by the Manufacturer's Part Number 49143. This USB drive is designed to provide reliable data storage and transfer, capable of facilitating seamless connectivity for office workstations, home entertainment systems, and archival purposes. It ensures fast and efficient data transfer rates conducive for managing large multimedia files or software installations effectively. Common applications for this USB drive include data backup, file sharing between devices, and supplemental data storage for digital infotainment systems. The device is especially suitable for engineers and IT professionals requiring robust and portable electronic data solutions.
Type N/A
Interface USB
Colour Silver (matt)
Cable Length 0.1m
Connector 1 USB Type-C
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 HDMI
Connector 2 form factor Right
Connector 2 gender Female
Connector A USB-C plug
Connector B HDMI socket
Depth 55mm
Harmonized System (HS) code 84733080
Height 10mm
Linux operating systems supported Yes
Mac operating systems supported Yes
Operating temperature (T-T) 5 - 40°C
Plug and Play Yes
Power Source USB
Product colour Black, Silver
Quantity per pack 1 pc(s)
Storage temperature (T-T) 0 - 60°C
Weight 25g
Width 24mm
Windows operating systems supported Yes

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot