Verbatim 49966 StorenGo Drive USB/USB-C 32GB USB 3.2 smartphone tablet

MPN
49966
Brand
Verbatim
EAN-13
0023942499664
Order Code
20-5792
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £17.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 7 weeks

Verbatim's 49966 Store'n'Go Dual Drive is a versatile memory expansion solution designed to support both USB and USB-C interfaces, facilitating seamless data transfer between a wide range of devices. This 32GB USB 3.2 flash drive is engineered to enhance storage capacity for Apple devices such as iPads, iPhones, and iPods, as well as Android smartphones and tablets. Its compact design and dual connectivity make it ideal for applications requiring quick memory expansion, serving as an efficient tool for engineers and IT professionals needing reliable data management and transfer across multiple platforms. Offering high-speed data transfer rates, this product is particularly useful in environments where large file transfers are frequent, such as laboratory settings, IT departments, and field data collection scenarios.
Type Flash Drive
Capacity 32 GB
Drive Interface USB 3.2
Depth 34mm
Device interface USB Type-A / USB Type-C
Fingerprint reader No
Form Factor Capless
Harmonized System (HS) code 84717070
Height 7mm
Linux operating systems supported Yes
Mac compatibility Yes
Mobile operating systems supported Android 4.0, Android 4.1, Android 4.2, Android 4.3, Android 4.4, Android 5.0, Android 5.1
Password protection No
PIN-secured access No
Product colour Black, Blue, Silver
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 3.6g
Width 19mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot