Verbatim NewProducts-New Products-New Products 661996

Verbatim Brand: Verbatim
Verbatim offers a range of external storage solutions that include hard drives and USB drives, suitable for various devices such as smartphones and tablets, utilising USB 3.2 technology for efficient data transfer.
Description Image Product Buy Pricing (Ex VAT) Type Capacity AC adapter output voltage Depth Bus powered Device interface Fingerprint reader Harmonized System (HS) code Form Factor HDD capacity Height Interface Linux operating systems supported Mac compatibility Thunderbolt technology Mobile operating systems supported Product colour USB connector Password protection PIN-secured access
Verbatim 47685 Store 'n' Save Gen2 4TB 3.5in USB 3.2 ext hard drive Black
Verbatim 47685 Store 'n' Save Gen2 4TB 3.5in USB 3.2 ext hard drive Black
Extended range
Order code: 20-5740
MPN: 47685

Out of stockBack order, lead time 4 months
1+ £162.51
Price per unit Ex VAT
HDD 4TB 12 V 192mm USB 84717050 4 TB 49mm Serial ATA No Black USB
Verbatim 49966 StorenGo Drive USB/USB-C 32GB USB 3.2 smartphone tablet
Verbatim 49966 StorenGo Drive USB/USB-C 32GB USB 3.2 smartphone tablet
Standard range
Order code: 20-5792
MPN: 49966

Despatched within 4 working days - 3 in stock
1+ £17.66
Price per unit Ex VAT
Flash Drive 32 GB 34mm USB Type-A / USB Type-C No 84717070 Capless 7mm Yes Yes Android 4.0, Android 4.1, Android 4.2, Android 4.3, Android 4.4, Android 5.0, Android 5.1 Black, Blue, Silver No No
Verbatim 49967 StorenGo Dual Drive 64GB USB A and C 3.2 Gen 1 Memory
Verbatim 49967 StorenGo Dual Drive 64GB USB A and C 3.2 Gen 1 Memory
Extended range
Order code: 20-5793
MPN: 49967

Available to back orderBack order, lead time 7 weeks
1+ £22.86
Price per unit Ex VAT
Flash Drive 64 GB 34mm USB Type-A / USB Type-C No 84717070 Capless 7mm Yes Yes Android 4.0, Android 4.1, Android 4.2, Android 4.3, Android 4.4, Android 5.0, Android 5.1 Black, Blue, Silver No No

Trustpilot