Verbatim 32088 Touchscreen EEC: A 35.6 cm 14 inch 16:9 6 ms

MPN
32088
Brand
Verbatim
EAN-13
0023942320883
Order Code
20-5667
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £241.70 £205.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 08/10/2026

Verbatim 32088 Touchscreen EEC is a cutting-edge flatscreen display featuring a 35.6 cm (14 inch) diagonal with a widescreen 16:9 aspect ratio. This TFT display is designed with a touch-sensitive interface, offering multitouch capabilities suitable for a range of interactive applications. With a rapid response time of 6 ms, it ensures smooth and precise input, which is vital for tasks requiring quick adaptation and feedback. The touchscreen's design makes it an ideal choice for engineering applications such as control panels, industrial automation interfaces, and interactive kiosks, where durability and accuracy are essential.
AMD FreeSync Yes
Built-in speaker(s) Yes
Cables included HDMI, USB Type-A to USB Type-C, USB Type-C to USB Type-C
Card reader integrated No
Carrying case Yes
Contrast ratio (typical) 1000:1
Depth 13mm
Display brightness 250 cd/m²
Display diagonal 35.6 cm (14)
Display number of colours 16.7 million colours
Display Resolution 1920 x 1080 pixels
Display technology LED
Energy consumption (SDR) per 1000 hours 7 kWh
Energy efficiency class (SDR) A
Energy efficiency scale A tog
External power adapter Yes
HD type Full HD
HDMI ports quantity 1
HDMI version 1.4
Headphone connectivity 3.5mm
Headphone outputs 1
Height 205mm
High Dynamic Range (HDR) supported Yes
Housing Material Plastic
Low Blue Light technology Yes
Native aspect ratio 16:9
Number of speakers 2
Panel type TFT-LCD
Plug and Play Yes
Power source type Battery, DC, USB
Product colour Black
Product Type Portable monitor
Quantity per pack 1 pc(s)
Response Time 6 ms
RMS rated power 1 W
Stand included Yes
Touchscreen Yes
Tuner type No
USB port Yes
USB port type USB Type A/USB Type-C
USB ports quantity 3
USB Type-C DisplayPort Alternate Mode Yes
Viewing angle, horizontal 178°
Viewing angle, vertical 178°
Weight 550g
Width 322mm

Reviews

Be the first to submit a review

Trustpilot