Velleman VTBB6 Breadboard Set 30x10x20 mm Versatile Building Platform

MPN
VTBB6
Brand
Velleman
EAN-13
5410329664695
Order Code
10-8803
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.71
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The Velleman Breadboard set measures 30 x 10 x 20 mm and is ideal for rapid circuit prototyping. This compact breadboard allows for easy component placement and testing. It is commonly used in electronic experiments and DIY projects.
Type Prototyping Breadboard
Length 30mm
Width 10mm
Number of Points 55
Grid Pitch 2.54mm
Dim (L x W x H) 30 x 10 x 20 mm
Height 20mm

Reviews

Be the first to submit a review

Trustpilot