Velleman SDAD102 Breadboard 81x9x62mm 1piece Compact Prototyping Board

MPN
SDAD102
Brand
Velleman
EAN-13
5410329439286
Order Code
10-8792
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £8.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 6 despatched in 4 working days

The Velleman SDAD102 breadboard measures 81 x 9 x 62 mm and is ideal for prototyping and circuit experiments. Manufactured by Velleman, this compact breadboard facilitates easy and quick circuit assembly without soldering. It is commonly used for educational purposes and electronics development projects.
Type Prototyping Breadboard
Length 81mm
Width 9mm
Number of Points 456
Grid Pitch 2.54mm
Dim (L x W x H) 81 x 9 x 62 mm
Height 62mm

Reviews

Be the first to submit a review

Trustpilot