Velleman SD12N Breadboard 168x10x55mm 1 Piece Ideal for Prototyping

MPN
SD12N
Brand
Velleman
EAN-13
5410329219857
Order Code
10-8789
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £11.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Manufactured by Velleman, the SD12N Breadboard measures 168 x 10 x 55 mm. This breadboard is ideal for prototyping electronic circuits, allowing for easy and quick component additions. It's perfect for electronics enthusiasts and hobbyists looking for a reliable testing platform.
Type Prototyping Breadboard
Length 168mm
Width 10mm
Number of Points 640
Grid Pitch 2.54mm
Colour Multi-colour
Dim (L x W x H) 168 x 10 x 55 mm
Height 55mm

Reviews

Be the first to submit a review

Trustpilot