Varta 4003211501 Industrial Pro AAA Battery 1.5V Professional Use

Order Code:

08-0756

Brand: Varta MPN: 04003211501 EAN-13: 4008496356768
Qty Unit Price (Ex VAT)
20+ £0.445
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack-order availability date - 20/03/2026

The Varta Industrial Pro AAA battery is an alkali-manganese 1.5V power source known for its reliable performance. This compact, micro-sized battery, also referred to as LR03 or size AAA, is ideal for a range of applications, from remote controls to electronic toys. As a single piece product, it ensures consistent and efficient energy delivery for everyday devices.
Type AAA
Chemistry Alkaline
Dimensions (H x W x D) 10.5 x 44.5mm
Pack Size 1
Terminal Type Standard
Voltage 1.5V
Diameter 10.5mm
Height 44.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot