Varta 18650101401 Outdoors LED Headlamp 400lm Wireless Rechargeable

MPN
18650101401
Brand
Varta
EAN-13
4008496021567
Order Code
08-0819
Country of Origin
China
View Full Product Range (7)

Discontinued


The Varta 18650101401 headlamp offers wireless operation and is equipped with a monochrome LED that provides up to 400 lumens. This rechargeable headlamp is ideal for outdoor sports, providing reliable illumination in various conditions. Suitable for camping or hiking, it ensures hands-free lighting in low-visibility environments.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Black
Illumination Range (high) 80m
Luminous flux (high) 400lm
Number of bulbs 2
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Waterproof Yes
Weight 125g

Trustpilot