Varta 18631201401 Outd.Sp. Ultralight H30R Headlamp 100lm Rechargeable

MPN
18631201401
Brand
Varta
EAN-13
4008496996988
Order Code
08-0816
Country of Origin
China
View Full Product Range (7)

Discontinued


The Varta Outd.Sp. Ultralight H30R lime headlamp is a rechargeable LED headlamp offering 100 lumens of brightness. Ideal for outdoor sports and activities, it is lightweight and efficient. Its reliable design makes it suitable for camping, hiking, and other nighttime adventures.
Type Headlamp
Bulb Type LED (monochrome)
Factory colour Lime
Illumination Range (high) 91m
Illumination Range (low) 16m
Light Duration (high) 1.5h
Light Duration (low) 21h
Luminous flux (high) 100lm
Luminous flux (low) 10lm
Number of bulbs 1
Power supply (LOV) rechargeable
Rack size 483 mm (19")
Waterproof No
Weight 47g
Weight, information incl. rechargeable battery

Trustpilot