Value 21.99.3001 RJ45 Adapter CAT 6 8p8c socket Black Patch Cable Adapter

MPN
21.99.3001
Brand
Value
EAN-13
7611990196807
Order Code
18-4014
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.959
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 331 in stock

Value 21.99.3001 RJ45 Adapter is designed as a CAT 6 8p8c socket, providing reliable high-speed data connectivity. This product, also identified as 2557669, features a robust black housing, ensuring durability and compatibility with various networking environments. It is engineered for seamless integration with patch cables, facilitating efficient network connections in data centres, telecommunications equipment, and local area networks. The RJ45 adapter is optimised for use in applications requiring stable gigabit Ethernet connections, supporting bandwidth-intensive tasks while maintaining signal integrity.
Type RJ45 Adapter
Cable features Unshielded
Cable Length 70m
Cable Use RJ45
Colour Black
Connection Type RJ45 connector
Connector Version straight
No. of A connectors 1
No. of B connections 1
Specification CAT 6
Type A RJ45 8p8c socket
Type B RJ45 8p8c socket
Version Adapter

Reviews

Be the first to submit a review

Trustpilot