Value --Conrad RJ45 8p8c socket 659883

Value Brand: Value
Value 21.99.3001 RJ45 Adapter is designed as a CAT 6 8p8c socket, providing reliable high-speed data connectivity. This product, also identified as 2557669, features a robust black housing, ensuring durability and compatibility with various networking environments. It is engineered for seamless integration with patch cables, facilitating efficient network connections in data centres, telecommunications equipment, and local area networks. The RJ45 adapter is optimised for use in applications requiring stable gigabit Ethernet connections, supporting bandwidth-intensive tasks while maintaining signal integrity.
Description Image Product Buy Pricing (Ex VAT) Cable features Cable Length Colour No. of A connectors No. of B connections Type A Type B Type Cable Use Connection Type Connector Version Specification Version
Value 21.99.3001 RJ45 Adapter CAT 6 8p8c socket Black Patch Cable Adapter
Value 21.99.3001 RJ45 Adapter CAT 6 8p8c socket Black Patch Cable Adapter
Standard range
Order code: 18-4014
MPN: 21.99.3001

Despatched within 4 working days - 364 in stock
5+ £0.959
Price per unit Ex VAT
Unshielded 70m Black 1 1 RJ45 8p8c socket RJ45 8p8c socket RJ45 Adapter RJ45 RJ45 connector straight CAT 6 Adapter
Value 21.99.3002 RJ45 connector Adapter CAT 6 Silver Patch Cable Adapters
Value 21.99.3002 RJ45 connector Adapter CAT 6 Silver Patch Cable Adapters
Standard range
Order code: 18-4016
MPN: 21.99.3002

Despatched within 4 working days - 70 in stock
2+ £2.06
Price per unit Ex VAT
Shielded 60m Silver (metallic) RJ45 Adapter RJ45 RJ45 connector straight CAT 6 Adapter

Trustpilot