Value 17.99.1143 Rotatable TV wall mount

MPN
17.99.1143
Brand
Value
EAN-13
7611990150113
Order Code
18-3905
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £21.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Value 17.99.1143. The 2342680 - Value 17.99.1143 is a robust and versatile rotatable TV wall mount designed to securely support flat-screen televisions. Engineered for precision and reliability, this mount allows for full 360-degree rotation, accommodating optimal viewing angles and is compatible with a wide range of television sizes. The structural integrity of the mount is ensured by high-quality materials, making it suitable for both residential and commercial applications where stable and adjustable TV placement is required. Its design facilitates easy installation on various wall types, providing functional solutions for engineers and technicians dealing with limited space or requiring flexible display arrangements.
Type Wall mount
Max. load Capacity 25kg
Colour Black
Holder Type Rotatable
Pneumatic technology No
Product Type TV wall mount
Product type description Zubehör TFT/LCD-TV
Weight 2.68

Reviews

Be the first to submit a review

Trustpilot