Value 12.99.1016 Adapter Black Serial & Parallel Adapter

MPN
12.99.1016
Brand
Value
EAN-13
7630049618909
Order Code
18-3845
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £25.70 £21.84
10+ £21.21
50+ £21.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

Value 12.99.1016 - Adapter Black Serial & Parallel Adapter combines versatility with functionality, serving both serial and parallel connectivity needs in engineering applications. The adapter, catalogued as 2557238, is a robust solution well-suited for integrating legacy serial and parallel interfaces with modern computing systems. Its durable black housing ensures a secure connection in environments that require reliable data transfer and peripheral communication. This product supports seamless interfacing with industrial equipment, legacy peripherals, and embedded systems, delivering compatibility with a variety of engineering requirements.
Type D-SUB socket 9-pin
Cable Length 20m
Colour Black
Connection Type Series
Product Type Series Adapter
Range of use Serial/parallel port adapters
Type A D-SUB socket 9-pin
Type B D-SUB-plug 9-pin
Version Adapter
Weight 0.01

Reviews

Be the first to submit a review

Trustpilot