Value --Conrad D-SUB socket 9-pin 659879

Value Brand: Value
Value 11.99.6210 is featuring a cable designed to connect a D-SUB 9-pin plug to a socket, manufactured in black with a length of 1.00 metre. This particular cable, also referred to as 2557571 - Value 11.99.6210, is constructed to ensure reliable data transmission between devices with D-SUB interfaces. It is known for providing robust and stable connections essential in industries such as computing, telecommunications, and industrial automation, where D-SUB connectors are commonplace. The cable's design facilitates quick and secure connections in environments where precision and reliability are critical.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Cable Length Colour Length Range of use Connector Version Type A No. of A connectors Product Type Type B No. of B connections Version Weight Type Connection Type
Value 11.99.6210 Value Series Cable D-SUB 9-pin plug to socket Black 1.00 m
Value 11.99.6210 Value Series Cable D-SUB 9-pin plug to socket Black 1.00 m
Standard range
Order code: 18-3818
MPN: 11.99.6210

Despatched within 4 working days - 95 in stock
2+ £4.48
10+ £4.28
Price per unit Ex VAT
D-Sub D-Sub Black 1m straight 1 Series Cable 1 Cable D-SUB socket 9-pin Series
Value 11.99.6233 Value Series Cable D-SUB 9-pin Grey 3m Serial & Parallel
Value 11.99.6233 Value Series Cable D-SUB 9-pin Grey 3m Serial & Parallel
Standard range
Order code: 18-3819
MPN: 11.99.6233

Despatched within 4 working days - 48 in stock
1+ £5.23
10+ £5.02
100+ £4.96
Price per unit Ex VAT
D-Sub D-Sub Grey 3.00m straight 1 Series Cable 1 Cable D-SUB socket 9-pin Series
Value 12.99.1016 Adapter Black Serial & Parallel Adapter
Value 12.99.1016 Adapter Black Serial & Parallel Adapter
Standard range
Order code: 18-3845
MPN: 12.99.1016

Despatched within 4 working days - 24 in stock
1+ £21.84
10+ £21.21
50+ £21.15
Price per unit Ex VAT
20m Black Serial/parallel port adapters D-SUB socket 9-pin Series Adapter D-SUB-plug 9-pin Adapter 0.01 D-SUB socket 9-pin Series

Trustpilot