V-TAC Outdoor Light Fittings LED outdoor wall light 622006

V-TAC Brand: V-TAC
The V-TAC collection of LED outdoor wall lights features sleek and modern designs suitable for various exterior settings, offering energy-efficient lighting solutions with durable materials.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature IP Rating Power (Ø) Base Bulb Type Circuits Depth Dim Colour Energy efficiency rating Factory colour Height Material Light bulb included Misc Attribute Length Luminous Flux Number of bulbs Weight
V-TAC 10559 VT-1189-B LED Outdoor Wall Light 12W Black EEC: F
V-TAC 10559 VT-1189-B LED Outdoor Wall Light 12W Black EEC: F
Standard range
Order code: 10-9246
MPN: 10559

Despatched within 4 working days - 2 in stock
1+ £41.19
Price per unit Ex VAT
3000K IP65 12W 160mm LED (monochrome) 15000 160mm (Ø x H) 160 mm x 65 mm Warm white F (A - G) Black 65mm Yes 160mm 1250lm 1 1.166666kg
V-TAC VT-1189-B Outdoor LED Wall Light 12W Black EEC: F Monochrome
V-TAC VT-1189-B Outdoor LED Wall Light 12W Black EEC: F Monochrome
Order code: 10-9247
MPN: 10560
1+ £47.93
Price per unit Ex VAT
4000K IP65 12W 160mm LED (monochrome) 15000 160mm (Ø x H) 160 mm x 65 mm Neutral white F (A - G) Black 65mm Yes Rectangular 160mm 1250lm 1 1.166666kg
V-TAC 8623 VT-832 LED Outdoor Wall Light E-27 Stainless Steel Elegant
V-TAC 8623 VT-832 LED Outdoor Wall Light E-27 Stainless Steel Elegant
Standard range
Order code: 10-9477
MPN: 8623

Despatched within 4 working days - 2 in stock
1+ £11.89
10+ £11.18
50+ £10.96
Price per unit Ex VAT
IP44 76mm E-27 (Ø x H) 76 mm x 376 mm n.rel. Stainless steel 376mm Stainless steel No Circular 470g
V-TAC 8624 VT-833 LED Outdoor Wall Light E27 Stainless Steel 1 Piece
V-TAC 8624 VT-833 LED Outdoor Wall Light E27 Stainless Steel 1 Piece
Standard range
Order code: 10-9478
MPN: 8624

Despatched within 4 working days - 1 in stock
1+ £17.00
10+ £16.09
50+ £15.81
Price per unit Ex VAT
IP44 0w E-27 140mm (W x H x D) 76 x 355 x 140 mm n.rel. Stainless steel 355mm Stainless steel No Circular 690g

Trustpilot