V-TAC 8623 VT-832 LED Outdoor Wall Light E-27 Stainless Steel Elegant

MPN
8623
Brand
V-TAC
EAN-13
3800157652421
Order Code
10-9477
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.99 £11.89
10+ £11.18
50+ £10.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The V-TAC VT-832 8623 LED outdoor wall light features a stainless steel design, ensuring durability and a modern aesthetic. It is designed for outdoor use, making it ideal for garden lighting and enhancing the exterior of buildings. This E-27 fitting provides reliable illumination for wall-mounted applications in residential and commercial settings.
Type LED outdoor wall light
IP Rating IP44
(Ø) 76mm
Base E-27
Dim (Ø x H) 76 mm x 376 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 376mm
Light bulb included No
Material Stainless steel
Misc Attribute Circular
Operating Voltage 230V
Weight 470g

Reviews

Be the first to submit a review

Trustpilot