V-TAC VT-1189-B Outdoor LED Wall Light 12W Black EEC: F Monochrome

MPN
10560
Brand
V-TAC
EAN-13
3800170209022
Order Code
10-9247
Country of Origin
China
View Full Product Range (4)

Discontinued


The V-TAC 10560 LED outdoor wall light is a compact 12 W fixture in black, designed for energy-efficient garden lighting. Ideal for illuminating outdoor spaces, this wall light combines functionality with style. It serves as a reliable solution for enhancing outdoor security and ambience.
Type LED outdoor wall light
Colour Temperature 4000K
IP Rating IP65
Power 12W
(Ø) 160mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Neutral white
Depth 160mm
Dim (Ø x H) 160 mm x 65 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 65mm
Length 160mm
Light bulb included Yes
Luminous Flux 1250lm
Misc Attribute Rectangular
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Total luminous flux 1250lm
Weight 1.166666kg
Width 200mm

Trustpilot