V-TAC 8624 VT-833 LED Outdoor Wall Light E27 Stainless Steel 1 Piece

MPN
8624
Brand
V-TAC
EAN-13
3800157652438
Order Code
10-9478
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The V-TAC VT-833 8624 is an LED outdoor wall light crafted from stainless steel, featuring an E-27 base. This durable wall light is ideal for enhancing garden and outdoor spaces. It provides reliable illumination suitable for both residential and commercial applications.
Type LED outdoor wall light
IP Rating IP44
Power 0w
Base E-27
Depth 140mm
Dim (W x H x D) 76 x 355 x 140 mm
Energy efficiency rating n.rel.
Factory colour Stainless steel
Height 355mm
Light bulb included No
Material Stainless steel
Misc Attribute Circular
Operating Voltage 230V
Weight 690g
Width 76mm

Reviews

Be the first to submit a review

Trustpilot