V-TAC 10559 VT-1189-B LED Outdoor Wall Light 12W Black EEC: F

MPN
10559
Brand
V-TAC
EAN-13
3800170209015
Order Code
10-9246
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £41.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The V-TAC 10559 LED outdoor wall light is a 12-watt monochrome fixture in black. It is designed for outdoor lighting applications, such as gardens and patios. This energy-efficient wall light provides functional and stylish illumination.
Type LED outdoor wall light
Colour Temperature 3000K
IP Rating IP65
Power 12W
(Ø) 160mm
Bulb Type LED (monochrome)
Circuits 15000
Colour Warm white
Depth 160mm
Dim (Ø x H) 160 mm x 65 mm
Energy efficiency rating F (A - G)
Factory colour Black
Height 65mm
Length 160mm
Light bulb included Yes
Luminous Flux 1250lm
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 20000h
Total luminous flux 1250lm
Weight 1.166666kg
Width 200mm

Reviews

Be the first to submit a review

Trustpilot