V-TAC --Conrad LED street light 659951

V-TAC Brand: V-TAC
V-TAC 2120434 LED street light, is an innovative lighting solution designed for enhanced performance and energy efficiency. This grey monochrome unit features a built-in LED with a power rating of 100 watts and holds an energy efficiency class D classification, reflecting its advanced technology within this efficiency range. Engineered for outdoor lighting applications, the 2120434 model is ideal for use in public and private infrastructure such as roads, pathways, and large outdoor areas requiring reliable illumination. Its construction is tailored to withstand various environmental conditions, providing consistent performance over its lifespan. Ideal for municipalities and urban planners, this product also serves as Alternate Description 3451490 - V-TAC 2120434, aligning with industry standards for street lighting solutions.
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Power Colour Dimensions Energy efficiency rating Height Length Material Total luminous flux Width Type IP Rating Base Bulb Type Operating Voltage Product Type
V-TAC 2120434 LED street light grey monochrome built-in LED 100W EEC: D
V-TAC 2120434 LED street light grey monochrome built-in LED 100W EEC: D
Standard range
Order code: 18-4871
MPN: 2120434

Despatched within 4 working days - 3 in stock
1+ £40.25
10+ £38.84
Price per unit Ex VAT
4000K 100W Neutral white (L x W x H) 567 x 179 x 99 mm D (A - G) 99mm 567mm Aluminium 11480lm 179mm Rectangular IP65 Built-in LED LED (monochrome) 230V LED street light
V-TAC 23618 VT-55ST LED street light 50W grey monochrome built-in LED
V-TAC 23618 VT-55ST LED street light 50W grey monochrome built-in LED
Standard range
Order code: 18-4898
MPN: 23618

Despatched within 4 working days - 20 in stock
1+ £71.00
Price per unit Ex VAT
4000K 50W Neutral white E (A - G) 4700lm Rectangular IP65 Built-in LED LED (monochrome) 230V LED street light
V-TAC 23620 LED street light 100 W Grey Built-in LED Monochrome EEC: E
V-TAC 23620 LED street light 100 W Grey Built-in LED Monochrome EEC: E
Extended range
Order code: 18-4899
MPN: 23620

Available to back order
1+ £27.00
10+ £25.73
Price per unit Ex VAT
4000 K 100W Neutral white (L x W x H) 488 x 183 x 92 mm E (A - G) 92mm 488mm Aluminium 9400lm 183mm Rectangular IP65 Built-in LED LED (monochrome) 230V LED street light
V-TAC 23621 VT-105ST LED street light 100 W Grey Built-in LED EEC: E
V-TAC 23621 VT-105ST LED street light 100 W Grey Built-in LED EEC: E
Standard range
Order code: 18-4900
MPN: 23621

Despatched within 4 working days - 8 in stock
1+ £27.86
Price per unit Ex VAT
6500K 100W Cool white E (A - G) 9400lm Rectangular IP65 Built-in LED LED (monochrome) 230V LED street light

Trustpilot