V-TAC 23618 VT-55ST LED street light 50W grey monochrome built-in LED

MPN
23618
Brand
V-TAC
EAN-13
3800170222083
Order Code
18-4898
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

V-TAC 23618, also known by the description 3451474 - V-TAC 23618, is a addition to their LED lighting solutions range. This model, the VT-55ST LED street light, features a compact and robust grey monochrome housing with an integrated 50W LED, designed to deliver efficient and consistent lighting for various urban environments. Its design is particularly suited for modern roadways and public spaces, offering enhanced visibility and energy efficiency compared to traditional lighting fixtures. Engineered to withstand diverse weather conditions, this street light is ideal for use in municipal infrastructure projects and large-scale outdoor installations where reliability and durability are essential.
Type Rectangular
Colour Temperature 4000K
IP Rating IP65
Power 50W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Energy efficiency rating E (A - G)
Operating Voltage 230V
Product Type LED street light
Total luminous flux 4700lm

Reviews

Be the first to submit a review

Trustpilot