V-TAC 2120434 LED street light grey monochrome built-in LED 100W EEC: D

MPN
2120434
Brand
V-TAC
EAN-13
3800170209299
Order Code
18-4871
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £45.48 £40.25
10+ £38.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

V-TAC 2120434 LED street light, is an innovative lighting solution designed for enhanced performance and energy efficiency. This grey monochrome unit features a built-in LED with a power rating of 100 watts and holds an energy efficiency class D classification, reflecting its advanced technology within this efficiency range. Engineered for outdoor lighting applications, the 2120434 model is ideal for use in public and private infrastructure such as roads, pathways, and large outdoor areas requiring reliable illumination. Its construction is tailored to withstand various environmental conditions, providing consistent performance over its lifespan. Ideal for municipalities and urban planners, this product also serves as Alternate Description 3451490 - V-TAC 2120434, aligning with industry standards for street lighting solutions.
Type Rectangular
Colour Temperature 4000K
IP Rating IP65
Power 100W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dimensions (L x W x H) 567 x 179 x 99 mm
Energy efficiency rating D (A - G)
Height 99mm
Length 567mm
Material Aluminium
Operating Voltage 230V
Product Type LED street light
Total luminous flux 11480lm
Width 179mm

Reviews

Be the first to submit a review

Trustpilot