V-TAC 23621 VT-105ST LED street light 100 W Grey Built-in LED EEC: E

MPN
23621
Brand
V-TAC
EAN-13
3800170222113
Order Code
18-4900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £32.78 £27.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

V-TAC VT-23621 is a robust LED street light, identified by manufacturer's part number 3451460 - V-TAC 23621, epitomising advanced illumination solutions for urban infrastructure. As offering, this 100-watt LED street light has been engineered to provide efficient lighting with a built-in LED, housed in a grey exterior. It achieves an Energy Efficiency Class of E, reflecting its commitment to balancing performance with energy conservation. Designed for optimal light dispersal in street and roadway applications, the V-TAC 23621 is suitable for integration into public lighting systems, enhancing visibility and safety in outdoor environments. Tailored for precision and durability, its application extends to highways, residential roads, and parking lots, providing a reliable lighting solution for engineers and urban planners.
Type Rectangular
Colour Temperature 6500K
IP Rating IP65
Power 100W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Cool white
Energy efficiency rating E (A - G)
Operating Voltage 230V
Product Type LED street light
Total luminous flux 9400lm

Reviews

Be the first to submit a review

Trustpilot