V-TAC 23620 LED street light 100 W Grey Built-in LED Monochrome EEC: E

MPN
23620
Brand
V-TAC
EAN-13
3800170222106
Order Code
18-4899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £31.77 £27.00
10+ £25.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

V-TAC 23620 LED street light, identified by the manufacturer part number 3451459. This product features a monochrome LED design with a power consumption of 100 watts and is constructed with a robust grey housing. It is equipped with built-in LEDs that offer long-lasting, energy-efficient illumination suitable for public roadways and urban environments. This model holds an Energy Efficiency Class of E, indicating specific power usage characteristics that must be considered during integration into large-scale infrastructure projects. The V-TAC 23620 is ideal for applications requiring reliable performance and consistent lighting, such as city streets, pedestrian zones, and car parks.
Type Rectangular
Colour Temperature 4000 K
IP Rating IP65
Power 100W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Neutral white
Dimensions (L x W x H) 488 x 183 x 92 mm
Energy efficiency rating E (A - G)
Height 92mm
Length 488mm
Material Aluminium
Operating Voltage 230V
Product Type LED street light
Total luminous flux 9400lm
Width 183mm

Reviews

Be the first to submit a review

Trustpilot