Sealey SSP60L Extra Thick Powder-Free Disposable Nitrile Gloves, Large Pk 100

MPN
SSP60L
Brand
Sealey
EAN-13
5054630400070
Order Code
94-6533
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockFurther 100 despatched in 2 working days

Extra-thick nitrile for heavy-duty protection, suitable for automotive and industrial applications. Ideal for people with latex protein allergies. Chemical resistant. Powder-free for those with relevant dermatological conditions. Ambidextrous, conveniently fits either hand. Certified to EN ISO 374-1:2016+A1:2018; EN ISO 374-5:2016; EN ISO 21420:2020.
  • Extra-thick nitrile material for heavy-duty protection, suitable for automotive and industrial applications.
  • Ideal for people with latex protein allergies.
  • Chemical resistant.
  • Powder-free for those with relevant dermatological conditions.
  • Ambidextrous, conveniently fits either hand.
  • Certified to EN ISO 374-1:2016+A1:2018; EN ISO 374-5:2016; EN ISO 21420:2020.
  • Model No. SSP60L
Disposable Yes
Size L
Material Nitrile
Powdered No
Quantity 100
AQL 1.5
Anti-Static No
Nett Weight 500g
Qty 100

Reviews

Be the first to submit a review

Trustpilot