UniStrand UNI-CT26B Black 250mm Nylon Cable Ties Standard(4.8mm) Pack of 100

MPN
UNI-CT26B
Brand
UniStrand
Order Code
04-0877
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £1.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 159 in stockAdditional quantity lead time 7 days

UniStrand Standard Range UNI-CT26-B Nylon Cable Ties Black, 250mm x 4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Black
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Cable Bundle Diameter (Max): 68mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Width 4.8mm
Colour Black
Material Nylon
Type Self locking
Size 250 x 4.8mm

Reviews

Be the first to submit a review

Trustpilot