Nylon Cable Ties Standard (4.8mm) Pack of 100

UniStrand Brand: UniStrand

UniStrand Standard Range Nylon Cable Ties W4.8mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.

Available in Black or Natural colour, in a range of lengths.

  • Colours: Black or Natural
  • Material: Nylon 66
  • Tensile Strength: 22kg
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Length Colour Size Width Material Type
UniStrand UNI-CT5B Black 203mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT5B Black 203mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0876
MPN: UNI-CT5B

Despatched same day - 58 in stockAdditional quantity lead time 7 days
1+ £1.33
Price per unit Ex VAT
203mm Black 203 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT26B Black 250mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT26B Black 250mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0877
MPN: UNI-CT26B

Despatched same day - 159 in stockAdditional quantity lead time 7 days
1+ £1.80
Price per unit Ex VAT
Black 250 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT8B Black 300mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT8B Black 300mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0878
MPN: UNI-CT8B

Despatched same day - 148 in stockAdditional quantity lead time 7 days
1+ £1.70
Price per unit Ex VAT
300mm Black 300 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT10B Black 368mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT10B Black 368mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0879
MPN: UNI-CT10B

Despatched same day - 285 in stockAdditional quantity lead time 7 days
1+ £2.53
Price per unit Ex VAT
368mm Black 368 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT12B Black 432mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT12B Black 432mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0880
MPN: UNI-CT12B

Despatched same day - 17 in stockAdditional quantity lead time 7 days
1+ £3.10
Price per unit Ex VAT
Black 432 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT3W Natural 160mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT3W Natural 160mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0881
MPN: UNI-CT3W

Despatched same day - 76 in stockAdditional quantity lead time 7 days
1+ £1.30
Price per unit Ex VAT
Natural 160 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT5W Natural 203mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT5W Natural 203mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0882
MPN: UNI-CT5W

Despatched same day - 25 in stockAdditional quantity lead time 7 days
1+ £1.33
Price per unit Ex VAT
203mm Natural 203 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT26W Natural 250mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT26W Natural 250mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0883
MPN: UNI-CT26W

Despatched same day - 104 in stockAdditional quantity lead time 7 days
1+ £1.80
Price per unit Ex VAT
Natural 250 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT8W Natural 300mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT8W Natural 300mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0884
MPN: UNI-CT8W

Despatched same day - 280 in stockAdditional quantity lead time 7 days
1+ £1.70
Price per unit Ex VAT
300mm Natural 300 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT10W Natural 368mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT10W Natural 368mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0885
MPN: UNI-CT10W

Despatched same day - 138 in stockAdditional quantity lead time 7 days
1+ £2.61
Price per unit Ex VAT
368mm Natural 368 x 4.8mm 4.8mm Nylon Self locking
UniStrand UNI-CT12W Natural 432mm Nylon Cable Ties Standard(4.8mm) Pack of 100
UniStrand UNI-CT12W Natural 432mm Nylon Cable Ties Standard(4.8mm) Pack of 100
Standard range
Order code: 04-0886
MPN: UNI-CT12W

Despatched same day - 59 in stockAdditional quantity lead time 7 days
1+ £2.42
Price per unit Ex VAT
Natural 432 x 4.8mm 4.8mm Nylon Self locking

Trustpilot