UniStrand UNI-CT21W Natural 762mm Nylon Cable Ties Wide(9.0mm) Pack of 100

MPN
UNI-CT21W
Brand
UniStrand
Order Code
04-0902
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £14.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 99 in stockAdditional quantity lead time 7 days

UniStrand Wide Range UNI-CT21-W Nylon Cable Ties Natural, 762mm x 9.0mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 80kg
  • Cable Bundle Diameter (Max): 227mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Colour Natural
Material Nylon
Type Self locking
Size 762 x 9mm

Reviews

Be the first to submit a review

Trustpilot