Nylon Cable Ties Wide(7.6mm, 8mm, 9mm) Pack of 100

UniStrand Brand: UniStrand

UniStrand Wide Range Nylon Cable Ties W7.6mm, W8.0mm, W9.0mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.

Available in Black or Natural colour, in a range of lengths.

  • Colours: Black or Natural
  • Material: Nylon 66
  • Tensile Strength: 55kg, 80kg
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
  • Description Image Product Buy Pricing (Ex VAT) Length Colour Width Size Material Type
    UniStrand UNI-CT6B Black 200mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT6B Black 200mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0887
    MPN: UNI-CT6B

    Despatched same day - 39 in stockAdditional quantity lead time 7 days
    1+ £2.94
    Price per unit Ex VAT
    200mm Black 7.6mm 200 x 7.6mm Nylon Self locking
    UniStrand UNI-CT9B Black 300mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT9B Black 300mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0888
    MPN: UNI-CT9B

    Despatched same day - 21 in stockAdditional quantity lead time 7 days
    1+ £4.56
    Price per unit Ex VAT
    300mm Black 7.6mm 300 x 7.6mm Nylon Self locking
    UniStrand UNI-CT11B Black 370mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT11B Black 370mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0889
    MPN: UNI-CT11B

    Despatched same day - 105 in stockAdditional quantity lead time 7 days
    1+ £4.72
    Price per unit Ex VAT
    370mm Black 7.6mm 370 x 7.6mm Nylon Self locking
    UniStrand UNI-CT35B Black 450mm Nylon Cable Ties Wide(8mm) Pack of 100
    UniStrand UNI-CT35B Black 450mm Nylon Cable Ties Wide(8mm) Pack of 100
    Standard range
    Order code: 04-0890
    MPN: UNI-CT35B

    Despatched same day - 12 in stockAdditional quantity lead time 7 days
    1+ £7.49
    Price per unit Ex VAT
    450mm Black 8mm 450 x 8mm Nylon Self locking
    UniStrand UNI-CT36B Black 550mm Nylon Cable Ties Wide(8mm) Pack of 100
    UniStrand UNI-CT36B Black 550mm Nylon Cable Ties Wide(8mm) Pack of 100
    Standard range
    Order code: 04-0891
    MPN: UNI-CT36B

    Despatched same day - 8 in stockAdditional quantity lead time 7 days
    1+ £9.12
    Price per unit Ex VAT
    550mm Black 8mm 550 x 8mm Nylon Self locking
    UniStrand UNI-CT37B Black 750mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT37B Black 750mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0892
    MPN: UNI-CT37B

    Despatched same day - 11 in stockAdditional quantity lead time 7 days
    1+ £12.69
    Price per unit Ex VAT
    Black 750 x 7.6mm Nylon Self locking
    UniStrand UNI-CT16B Black 550mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    UniStrand UNI-CT16B Black 550mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    Standard range
    Order code: 04-0893
    MPN: UNI-CT16B

    Despatched same day - 25 in stockAdditional quantity lead time 7 days
    1+ £11.07
    Price per unit Ex VAT
    550mm Black 550 x 9mm Nylon Self locking
    UniStrand UNI-CT21B Black 762mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    UniStrand UNI-CT21B Black 762mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    Standard range
    Order code: 04-0894
    MPN: UNI-CT21B

    Despatched same day - 96 in stockAdditional quantity lead time 7 days
    1+ £14.79
    Price per unit Ex VAT
    Black 762 x 9mm Nylon Self locking
    UniStrand UNI-CT6W Natural 200mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT6W Natural 200mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0895
    MPN: UNI-CT6W

    Despatched same day - 76 in stockContact us for additional stock
    1+ £1.41
    Price per unit Ex VAT
    200mm Natural 200 x 7.6mm Nylon Self locking
    UniStrand UNI-CT9W Natural 300mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT9W Natural 300mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0896
    MPN: UNI-CT9W

    Despatched same day - 39 in stockContact us for additional stock
    1+ £2.12
    Price per unit Ex VAT
    300mm Natural 300 x 7.6mm Nylon Self locking
    UniStrand UNI-CT11W Natural 370mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT11W Natural 370mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0897
    MPN: UNI-CT11W

    Despatched same day - 74 in stockAdditional quantity lead time 7 days
    1+ £4.58
    Price per unit Ex VAT
    370mm Natural 370 x 7.6mm Nylon Self locking
    UniStrand UNI-CT35W Natural 450mm Nylon Cable Ties Wide(8mm) Pack of 100
    UniStrand UNI-CT35W Natural 450mm Nylon Cable Ties Wide(8mm) Pack of 100
    Standard range
    Order code: 04-0898
    MPN: UNI-CT35W

    Despatched same day - 11 in stockAdditional quantity lead time 7 days
    1+ £5.66
    Price per unit Ex VAT
    450mm Natural 450 x 8mm Nylon Self locking
    UniStrand UNI-CT36W Natural 550mm Nylon Cable Ties Wide(8mm) Pack of 100
    UniStrand UNI-CT36W Natural 550mm Nylon Cable Ties Wide(8mm) Pack of 100
    Standard range
    Order code: 04-0899
    MPN: UNI-CT36W

    Despatched same day - 6 in stockContact us for additional stock
    1+ £4.24
    Price per unit Ex VAT
    550mm Natural 550 x 8mm Nylon Self locking
    UniStrand UNI-CT37W Natural 750mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    UniStrand UNI-CT37W Natural 750mm Nylon Cable Ties Wide(7.6mm) Pack of 100
    Standard range
    Order code: 04-0900
    MPN: UNI-CT37W

    Despatched same day - 100 in stockAdditional quantity lead time 7 days
    1+ £14.52
    Price per unit Ex VAT
    Natural 750 x 7.6mm Nylon Self locking
    UniStrand UNI-CT16W Natural 550mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    UniStrand UNI-CT16W Natural 550mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    Standard range
    Order code: 04-0901
    MPN: UNI-CT16W

    Despatched same day - 99 in stockAdditional quantity lead time 7 days
    1+ £10.59
    Price per unit Ex VAT
    550mm Natural 550 x 9mm Nylon Self locking
    UniStrand UNI-CT21W Natural 762mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    UniStrand UNI-CT21W Natural 762mm Nylon Cable Ties Wide(9.0mm) Pack of 100
    Standard range
    Order code: 04-0902
    MPN: UNI-CT21W

    Despatched same day - 99 in stockAdditional quantity lead time 7 days
    1+ £14.74
    Price per unit Ex VAT
    Natural 762 x 9mm Nylon Self locking

    Trustpilot