UniStrand UNI-CT13W Natural 580mm Nylon Cable Ties Extra Wide(12.7mm) Pck of 100

MPN
UNI-CT13W
Brand
UniStrand
Order Code
04-0904
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Black Natural
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

UniStrand Wide Range UNI-CT13-W Nylon Cable Ties Natural, 580mm x 12.7mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.


  • Colour: Natural
  • Material: Nylon 66
  • Tensile Strength: 114kg
  • Cable Bundle Diameter (Max): 169mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
  • Length 580mm
    Colour Natural
    Material Nylon
    Type Self locking
    Size 580 x 12.7mm

    Reviews

    Be the first to submit a review

    Trustpilot