580mm Nylon Cable Ties Extra Wide(12.7mm) Pack of 100

UniStrand Brand: UniStrand

UniStrand Wide Range UNI-CT13 Nylon Cable Ties, 580mm x 12.7mm.

Self-locking for fast and easy application. High tensile strength with low insertion force.
Excellent resistance to weathering and ageing. Suitable for a multitude of uses in various industries and many other applications.
Ideal for securing wires, cables and hose.

  • Colours Available: Black, Natural
  • Material: Nylon 66
  • Tensile Strength: 114kg
  • Cable Bundle Diameter (Max): 169mm
  • Flammability Rating: UL94V-2
  • Operating Temperature Range: -40°C to +85°C
  • Supplied in packs of 100
Description Image Product Buy Pricing (Ex VAT) Colour Length Material Type Size
UniStrand UNI-CT13B Black 580mm Nylon Cable Ties Extra Wide(12.7mm) Pack of 100
UniStrand UNI-CT13B Black 580mm Nylon Cable Ties Extra Wide(12.7mm) Pack of 100
Standard range
Order code: 04-0903
MPN: UNI-CT13B

Despatched same day - 5 in stockAdditional quantity lead time 7 days
1+ £18.07
Price per unit Ex VAT
Black 580mm Nylon Self locking 580 x 12.7mm
UniStrand UNI-CT13W Natural 580mm Nylon Cable Ties Extra Wide(12.7mm) Pck of 100
UniStrand UNI-CT13W Natural 580mm Nylon Cable Ties Extra Wide(12.7mm) Pck of 100
Standard range
Order code: 04-0904
MPN: UNI-CT13W

Despatched same day - 7 in stockContact us for additional stock
1+ £9.09
Price per unit Ex VAT
Natural 580mm Nylon Self locking 580 x 12.7mm

Trustpilot