UniStrand UFYBL/BL006 6mm Blue/Blue PVC 6381Y Flexible Power Cable

MPN
UFYBL/BL006
Brand
UniStrand
Order Code
02-0325
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £70.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

UniStrand UFYBL/BL006 6mm Blue/Blue PVC 6381Y Flexible Power Cable

UniStrand Flexible Tri-rated cable features a high-quality copper conductor encased in a PVC sheath. Ideal for use in switch control, relay and instrumentation panels. Also suitable for internal connection in rectifier equipment, motor starters and controllers.

UniStrand flexible Tri-rated cables are both high temperature and flame retardant. This makes them ideal for a wide range of applications.

The UniStrand tri-rated cable comes in a range of core sizes including: 0.5mm, 0.75mm, 1mm, 1.5mm, 2.5mm, 4mm, 6mm, 10mm and 25mm.

Available in various colours, including Black, Brown, Red, Blue, Green/Yellow, Orange, Yellow, Violet, Grey and White.

Standards & Approvals: Tri-rated cable derives its name from meeting the specifications of BSI, UL and CSA.
The triple certification of the cable enables its use in the North American and European markets, and worldwide. Use of these cables can lead to more flexible, leaner manufacturing processes.


  • 6mm Single Tri Rated Cable
  • Colour : Blue
  • Voltage: 600/1000v
  • Colour Blue
    Number of Cores 1
    AWG Not Applicable
    Length 100m
    Insulation Material Polyvinyl Chloride (PVC)
    Conductor Cross Section 6mm²
    Conductor Material Copper
    Voltage Rating 600/1000V

    Reviews

    Be the first to submit a review

    Trustpilot