Single Core Double insulated Cable 6181Y

UniStrand Brand: UniStrand
These cables can be installed in conduit, in cable trunking and in cable ducting. Or where there is deemed little risk of mechanical damage these cables can be clipped direct, on cable tray, embedded or in free air.
Description Image Product Buy Pricing (Ex VAT) Colour Conductor Cross Section Conductor Material Cable Diameter Voltage Rating Insulation Wall Thickness Maximum Temperature Min. temperature Standards Type Number of Cores AWG Length Insulation Material
Doncaster Cables 6181Y6.0BR/G100 6mm Brown/Grey Double Insulated Cable 100M
Doncaster Cables 6181Y6.0BR/G100 6mm Brown/Grey Double Insulated Cable 100M
Standard range
Order code: 02-0573
MPN: 6181Y6.0BR/G100

Despatched same day - 2 in stockContact us for additional stock
1+ £63.78
Price per unit Ex VAT
Brown & Grey 6.0mm² Plain Annealed Copper 0.8mm 0.9mm 70°C -15°C BS EN 60228 Insulation Cable 1 Not Applicable 100m Polyvinyl Chloride (PVC)
UniStrand UFYBL/BL006 6mm Blue/Blue PVC 6381Y Flexible Power Cable
UniStrand UFYBL/BL006 6mm Blue/Blue PVC 6381Y Flexible Power Cable
Standard range
Order code: 02-0325
MPN: UFYBL/BL006

Despatched same day - 2 in stockContact us for additional stock
1+ £70.80
Price per unit Ex VAT
Blue 6mm² Copper 600/1000V 1 Not Applicable 100m Polyvinyl Chloride (PVC)

Trustpilot