UniStrand Small Ribbon Cable Clip

MPN
0530-FC15
Brand
UniStrand
Order Code
04-0350
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.242
100+ £0.197
1000+ £0.159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 1,667 in stockAdditional quantity lead time 9 months

A novel ribbon cable clamp with a strong self adhesive base.


  • Spring loaded with serrated edge to hold cable firmly in position
  • Operating temperature –40°C to +80°C
  • Grey PVC material
  • Dimensions: 25(L) x 15(W) x 6(D)mm
Type Ribbon cable clip
Material PVC
Colour Grey
Max Wire Diameter 6mm
Mounting Self adhesive

Reviews

Be the first to submit a review

Trustpilot